- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-256
Description
+
Power Transformer 2000Vrms 2VA 8Term. PC Pin Thru-Hole
Search Keywords: LB256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:45,90 mA
-
Power Rating:2 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64
can ship
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$42.43
5
$37.86
10
$37.29
25
$31.01
50
$29.32
100
$27.40
250 +
$26.67
Click for Quote
Log in
to unlock special pricing