- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-2230
Description
+
Power Transformer 2000Vrms 2VA 8Term. PC Pin Thru-Hole
Search Keywords: LB2230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-2230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:10,20 mA
-
Power Rating:2 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.75 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$31.74
5
$29.91
10
$29.46
25
$25.25
50
$24.57
100
$22.96
250 +
$22.61
Click for Quote
Log in
to unlock special pricing