- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-1256
Description
+
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: LB1256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-1256
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:200,400 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:50.8 x 63.5 x 26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$62.86
5
$59.24
10
$58.34
25
$48.65
50
$47.92
100
$44.89
250 +
$44.22
Click for Quote
Log in
to unlock special pricing