- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-1224
Description
+
Power Transformer - Pri:230/115 V - Sec:24/12 V - 2000Vrms - 12VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: LB1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:50.8 x 63.5 x 26.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,721
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$84.03
5
$74.98
10
$72.75
25
$58.05
50
$57.18
100
$52.81
250 +
$52.02
Click for Quote
Log in
to unlock special pricing