Image is representational - see manufacturer specifications

Stancor Authorized Distributor

LB-12230

Power Transformer - Pri:230/115 V - Sec:230/115 V - 2000Vrms - 12VA - 8 Terminals - PC Pin Thru-Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Pri:230/115 V - Sec:230/115 V - 2000Vrms - 12VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: LB12230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: LB-12230
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 230,115 V
Secondary Side Current: 50,100 mA
Power Rating: 12 VA
Mounting: Through Hole
Dimension: 50.8 x 63.5 x 26.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LB-12230 RoHS compliant?
Yes, LB-12230 is RoHS compliant.
What is the lead time for LB-12230?
The standard lead time for LB-12230 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.97
2
$70.27
5
$66.76
10
$63.42
20
$58.05
25
$55.15
50 +
$50.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!