- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- LB-1220
Stancor
LB-1220
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: LB1220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:LB-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:50.8 x 63.5 x 26.9 mm
Product Guides
+
Frequently Asked Questions
Is LB-1220 RoHS compliant?
Yes, LB-1220 is RoHS compliant.
What is the lead time for LB-1220?
The standard lead time for LB-1220 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$67.62
10
$64.24
20
$55.86
50 +
$50.78
Click for Quote
Log in
to unlock special pricing