Stancor Authorized Distributor

LB-12120

Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: LB12120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    LB-12120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    120,60 V
  • Secondary Side Current:
    100,200 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    50.8 x 63.5 x 26.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LB-12120 RoHS compliant?
Yes, LB-12120 is RoHS compliant.
What is the lead time for LB-12120?
The standard lead time for LB-12120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
9 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.97
2
$70.27
5
$66.76
10
$63.42
20
$58.05
25
$55.15
50 +
$50.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!