Image is representational - see manufacturer specifications

Stancor Authorized Distributor

GSD-75

Step-Down Transformer - 230VAC primary - 115VAC secondary - 75VA - Wire Lead - Flange Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Step-Down Transformer - 230VAC primary - 115VAC secondary - 75VA - Wire Lead - Flange Mount.
Search Keywords: GSD75
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    GSD-75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    230 V
  • Secondary Configuration:
    N/A
  • Secondary Side Voltage:
    115 V
  • Secondary Side Current:
    650 mA
  • Power Rating:
    75 VA
  • Mounting:
    Flange Mount
  • Dimension:
    65 x 73.2 x 81 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GSD-75 RoHS compliant?
Yes, GSD-75 is RoHS compliant.
What is the lead time for GSD-75?
The standard lead time for GSD-75 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$119.69
10
$113.70
20
$98.87
50 +
$89.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!