- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GSD-500
Description
+
Step-Down Transformer - 230VAC primary - 115VAC secondary - 500VA - Wire Lead - Flange Mount.
Search Keywords: GSD500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GSD-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:4300 mA
-
Power Rating:500 VA
-
Mounting:Flange Mount
-
Dimension:96.8 x 112.8 x 119.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$132.08
5
$126.64
10
$121.57
20
$116.71
50
$109.41
100 +
$105.02
Click for Quote
Log in
to unlock special pricing