- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GSD-250
Description
+
Step-Down Transformer - 230VAC primary - 115VAC secondary - 250VA - Wire Lead - Flange Mount.
Search Keywords: GSD250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GSD-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:2200 mA
-
Power Rating:250 VA
-
Mounting:Flange Mount
-
Dimension:81 x 92.2 x 100.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
89
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$120.97
3
$117.34
5
$113.82
10
$110.40
20
$106.54
50 +
$102.81
Click for Quote
Log in
to unlock special pricing