- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GSD-150
Description
+
Step-Down Transformer 230VAC primary, 115VAC secondary 150VA Wire Lead Flange Mount
Search Keywords: GSD150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GSD-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:1300 mA
-
Power Rating:150 VA
-
Mounting:Flange Mount
-
Dimension:81 x 82.6 x 100.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
85
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$78.07
5
$75.05
10
$73.93
20
$71.98
50
$61.79
100 +
$57.40
Click for Quote
Log in
to unlock special pricing