- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GSD-1000
Description
+
Step-Down Transformer - 230VAC primary - 115VAC secondary - 1000VA - Wire Lead - Flange Mount.
Search Keywords: GSD1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GSD-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:8700 mA
-
Power Rating:1000 VA
-
Mounting:Flange Mount
-
Dimension:96.8 x 153.9 x 119.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Manufacturer Stock:
50
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$255.92
3
$248.24
5
$238.32
10
$229.96
20 +
$221.91
Click for Quote
Log in
to unlock special pricing