- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GISD-250
Stancor
GISD-250
Power Transformer 1500Vrms 250VA Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GISD-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:2170 mA
-
Power Rating:250 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 111.3 x 119.1 mm