- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GIS-500
Description
+
Power Transformer 1500Vrms 500VA Wire Lead Flange Mount
Search Keywords: GIS500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GIS-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:4350 mA
-
Power Rating:500 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 152.4 x 119.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
50
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$174.11
3
$169.28
5
$164.20
10
$159.27
20
$152.36
50
$141.03
100 +
$137.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT