- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GIS-150
Description
+
Power Transformer 1500Vrms 150VA Wire Lead Flange Mount
Search Keywords: GIS150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GIS-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:1300 mA
-
Power Rating:150 VA
-
Mounting:Flange Mount
-
Dimension:79.5 x 106.4 x 98.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$189.50
5
$183.81
10
$178.30
20
$171.16
50
$164.23
100 +
$157.74
Click for Quote
Log in
to unlock special pricing