- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GIS-1000
Description
+
Power Transformer 1500Vrms 1000VA Wire Lead Flange Mount
Search Keywords: GIS1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GIS-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:8700 mA
-
Power Rating:1000 VA
-
Mounting:Flange Mount
-
Dimension:111.25 x 206.5 x 136.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$482.30
3
$469.08
5 +
$449.50
Click for Quote
Log in
to unlock special pricing