- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- GIS-100
Description
+
Power Transformer 1500Vrms 100VA Wire Lead Flange Mount
Search Keywords: GIS100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:GIS-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:870 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 90.42 x 88.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
137
can ship
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$207.99
10
$199.69
20
$191.67
40
$184.01
200 +
$176.66
Click for Quote
Log in
to unlock special pricing