- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSWC-748
Stancor
DSWC-748
Power Transformer 2500Vrms 56VA 7Term. Quick Connect/Solder Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 56VA 7Term. Quick Connect/Solder Flange Mount
Search Keywords: DSWC748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSWC-748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:48 V
-
Secondary Side Current:1200 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:93.7 x 47.6 x 58.8 mm
Product Guides
+
Frequently Asked Questions
Is DSWC-748 RoHS compliant?
Yes, DSWC-748 is RoHS compliant.
What is the lead time for DSWC-748?
The standard lead time for DSWC-748 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$41.11
10
$39.05
20
$33.96
50 +
$30.87
Click for Quote
Log in
to unlock special pricing