- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSWC-710
Stancor
DSWC-710
Power Transformer 2500Vrms 56VA 7Term. Quick Connect/Solder Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSWC-710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:5000 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:93.7 x 47.6 x 58.8 mm