- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSWC-548
Description
+
Power Transformer 2500Vrms 12VA 7Term. Quick Connect/Solder Flange Mount
Search Keywords: DSWC548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSWC-548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:48 V
-
Secondary Side Current:250 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:69.9 x 38.1 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
63
$39.46
125
$21.06
188
$14.78
250 +
$14.48
Click for Quote
Log in
to unlock special pricing