- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSWC-416
Description
+
Power Transformer 2500Vrms 6VA 7Term. Quick Connect/Solder Flange Mount
Search Keywords: DSWC416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSWC-416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:16 V
-
Secondary Side Current:400 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount
-
Dimension:61.1 x 34.9 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
63
$21.12
125
$13.10
188
$10.35
250 +
$10.14
Click for Quote
Log in
to unlock special pricing