- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-628
Description
+
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:700,1400 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.75 x 36.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
988
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$100.37
50
$53.14
75
$37.39
100 +
$36.64
Click for Quote
Log in
to unlock special pricing