- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-620
Description
+
Power Transformer - Sec:Ser 1000mA - Pri:115/230V - Sec:Ser 20VCT - 2500Vrms - 20VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: DSW620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.75 x 36.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
283
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$37.04
5
$34.91
10
$34.38
25
$33.86
50
$32.97
100
$32.47
300 +
$28.12
Click for Quote
Log in
to unlock special pricing