- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-6120
Stancor
DSW-6120
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW6120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-6120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:160,320 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.75 x 36.58 mm
Product Guides
+
Frequently Asked Questions
Is DSW-6120 RoHS compliant?
Yes, DSW-6120 is RoHS compliant.
What is the lead time for DSW-6120?
The standard lead time for DSW-6120 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$39.84
10
$37.85
20
$32.91
50 +
$29.92
Click for Quote
Log in
to unlock special pricing