- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-528
Description
+
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:420,840 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.75 x 39.62 x 36.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$58.66
50
$36.10
75
$28.58
100 +
$28.00
Click for Quote
Log in
to unlock special pricing