- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-520
Description
+
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.75 x 39.62 x 36.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Ships today, if you order in
Manufacturer Stock:
49
can ship
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$62.61
5
$61.67
10
$60.74
25
$59.83
50
$36.82
75
$29.15
100 +
$28.56
Click for Quote
Log in
to unlock special pricing