Stancor Authorized Distributor

DSW-516

Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW516
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: DSW-516
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 16,8 V
Secondary Side Current: 800,1600 mA
Power Rating: 12 VA
Mounting: Through Hole
Dimension: 47.75 x 39.62 x 36.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-516 RoHS compliant?
Yes, DSW-516 is RoHS compliant.
What is the lead time for DSW-516?
The standard lead time for DSW-516 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.25
2
$32.54
5
$30.91
10
$29.36
20
$26.87
25
$25.53
50 +
$23.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!