Image is representational - see manufacturer specifications

Stancor Authorized Distributor

DSW-436

Power Transformer - Sec:Ser 170mA - Pri:115/230V - Sec:Ser 36VCT - 2500Vrms - 6VA - 8 Terminals - PC Pin Thru-Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Sec:Ser 170mA - Pri:115/230V - Sec:Ser 36VCT - 2500Vrms - 6VA - 8 Terminals - PC Pin Thru-Hole.
Search Keywords: DSW436
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: DSW-436
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 36,18 V
Secondary Side Current: 170,340 mA
Power Rating: 6 VA
Mounting: Through Hole
Dimension: 41.4 x 33.27 x 33.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-436 RoHS compliant?
Yes, DSW-436 is RoHS compliant.
What is the lead time for DSW-436?
The standard lead time for DSW-436 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Ships today, if you order in
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.92
2
$30.32
5
$28.80
10
$27.36
20
$25.04
25
$23.79
50 +
$21.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!