- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-424
Stancor
DSW-424
Transformer - SW/DSW Series - 1 Phase - 6VA - 115/230VAC Primary - 12/24VAC 0.5/0.25A Secondary - PCB Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | DSW-424 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 24,12 V |
| Secondary Side Current: | 250,500 mA |
| Power Rating: | 6 VA |
| Mounting: | Through Hole |
| Dimension: | 41.4 x 33.27 x 33.27 mm |