Stancor Authorized Distributor

DSW-4120

Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW4120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    DSW-4120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    120,60 V
  • Secondary Side Current:
    50,100 mA
  • Power Rating:
    6 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.4 x 33.27 x 33.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-4120 RoHS compliant?
Yes, DSW-4120 is RoHS compliant.
What is the lead time for DSW-4120?
The standard lead time for DSW-4120 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.17
10
$27.71
20
$24.10
50 +
$21.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!