- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-410
Description
+
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.4 x 33.27 x 33.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$27.12
5
$25.56
10
$25.18
25
$24.80
50
$24.14
100
$23.78
300 +
$20.59
Click for Quote
Log in
to unlock special pricing