Stancor Authorized Distributor

DSW-336

Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW336
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: DSW-336
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 36,18 V
Secondary Side Current: 65,130 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 35.05 x 28.7 x 30.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-336 RoHS compliant?
Yes, DSW-336 is RoHS compliant.
What is the lead time for DSW-336?
The standard lead time for DSW-336 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Manufacturer Stock:
69 can ship
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.60
2
$30.02
5
$28.52
10
$27.09
20
$24.80
25
$23.56
50 +
$21.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!