- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-324
Stancor
DSW-324
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:100,200 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 28.7 x 30.23 mm
Product Guides
+
Frequently Asked Questions
Is DSW-324 RoHS compliant?
Yes, DSW-324 is RoHS compliant.
What is the lead time for DSW-324?
The standard lead time for DSW-324 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Manufacturer Stock:
23
can ship
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$31.60
2
$30.02
5
$28.52
10
$27.09
20
$24.80
25
$23.56
50 +
$21.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT