Stancor Authorized Distributor

DSW-316

Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    DSW-316
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    16,8 V
  • Secondary Side Current:
    150,300 mA
  • Power Rating:
    2.5 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.05 x 28.7 x 30.23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-316 RoHS compliant?
Yes, DSW-316 is RoHS compliant.
What is the lead time for DSW-316?
The standard lead time for DSW-316 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Manufacturer Stock:
254 can ship
9 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.60
2
$30.02
5
$28.52
10
$27.09
20
$24.80
25
$23.56
50 +
$21.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!