- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-312
Stancor
DSW-312
Power Transformer - Sec:Ser200mA - Pri:115/230V - Sec:Ser 12.6VCT - 2500Vrms - 2.5VA - 8Terminals - PC Pin Thru-Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:200,400 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 28.7 x 30.23 mm