- Ana Sayfa ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-310
DSW-310
Stancor
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW310
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Stancor
-
Parça Numarası:DSW-310
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:250,500 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 28.7 x 30.23 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
200
Ships today, if you order in
9 Weeks
Gemi olabilir
8.4.26
PRICE (USD)
MİKTAR
Unit Price
1
$26.85
5
$25.30
10
$24.92
25
$24.55
50
$23.90
100
$23.54
300 +
$20.39
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için