Stancor Authorized Distributor

DSW-224

Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    DSW-224
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    45,90 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.05 x 28.7 x 23.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-224 RoHS compliant?
Yes, DSW-224 is RoHS compliant.
What is the lead time for DSW-224?
The standard lead time for DSW-224 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,648 can ship
9 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.63
2
$30.05
5
$28.55
10
$27.12
20
$24.83
25
$23.58
50 +
$21.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!