Stancor Authorized Distributor

DSW-220

Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    DSW-220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    20,10 V
  • Secondary Side Current:
    55,110 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.05 x 28.7 x 23.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-220 RoHS compliant?
Yes, DSW-220 is RoHS compliant.
What is the lead time for DSW-220?
The standard lead time for DSW-220 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$28.34
10
$26.93
20
$23.42
50 +
$21.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!