Stancor Authorized Distributor

DSW-2120

Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW2120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: DSW-2120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 120,60 V
Secondary Side Current: 10,20 mA
Power Rating: 1.1 VA
Mounting: Through Hole
Dimension: 35.05 x 28.7 x 23.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSW-2120 RoHS compliant?
Yes, DSW-2120 is RoHS compliant.
What is the lead time for DSW-2120?
The standard lead time for DSW-2120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$31.01
2
$29.46
5
$27.99
10
$26.59
20
$24.34
25
$23.12
50 +
$21.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!