- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-212
Description
+
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: DSW212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
Supplier Standard Pack:
100 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:90,180 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 28.7 x 23.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
232
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$26.35
5
$24.83
10
$24.46
25
$24.09
50
$23.45
100
$23.10
300 +
$20.01
Click for Quote
Log in
to unlock special pricing