- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DSW-210
Stancor
DSW-210
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DSW-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:110,220 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.05 x 28.7 x 23.9 mm