- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- DP3U40
Description
+
3 Pole, 40A, 208/240VAC, Lugs
Search Keywords: DP3U40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DP3U40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
81
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.98
5
$20.56
10
$19.62
25
$19.03
50
$18.48
100
$17.47
250 +
$17.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT