- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- DP2Q30
Description
+
2 Pole, 30A, 24VAC, SCREW
Search Keywords: DP2Q30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:DP2Q30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$12.63
10
$12.00
25
$8.00
50
$7.38
100
$6.86
250
$6.23
500 +
$6.08
Click for Quote
Log in
to unlock special pricing