- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 592-9017
Description
+
Power Transformer 1500Vrms 40VA 5Term. Quick Connect Flange Mount
Search Keywords: 5929017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:592-9017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:208,240 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:N/A
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:93.7 x 57.2 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,638
can ship
10 Weeks
can ship
7/22/26