- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 42BF35AH
42BF35AH
Stancor
3 pole 30 amp definite purpose contactor. Coli Voltage 480 VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3 pole 30 amp definite purpose contactor. Coli Voltage 480
VAC
Search Keywords: 42BF35AH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:42BF35AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$42.50
3
$40.80
5
$39.16
10
$37.20
30 +
$35.34
Click for Quote
Log in
to unlock special pricing