Stancor
184-918
Electromechanical Relay 208/240VAC 18A SPDT (67.8x32.3x39.6)mm Bracket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:184-918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:208,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:18 A
-
Mounting:Bracket Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A