- Home ›
- All Products›
- 154-907
Stancor
154-907
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 24VAC 7.2Ohm 30A 3PST-NO (( 95.25mm 61.315mm 75.77mm)) Flange Contactor Relay
Search Keywords: 154907
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | 154-907 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8505908000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 154-907 discontinued?
Yes, 154-907 from Stancor is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 154-907 RoHS compliant?
Yes, 154-907 is RoHS compliant.
What is the lead time for 154-907?
The standard lead time for 154-907 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$56.92
4
$54.07
5
$51.37
10 +
$48.80
Click for Quote
Log in
to unlock special pricing