help desk software
Image is representational - see mfr. specs

122-906

Stancor

Electromechanical Relay 120VAC 40A DPST-NO Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 40A DPST-NO Contactor Relay
Search Keywords: 122906
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stancor
  • Part No:
    122-906
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    40 A
  • Contact Arrangement:
    DPST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    0.25 Quick Connect
  • Led Indicator:
    No
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.12
5
$25.56
10
$19.66
25
$19.37
50
$18.95
100
$14.85
250 +
$14.63
Click for Quote
Log in to unlock special pricing