Image is representational - see manufacturer specifications

Stancor Authorized Distributor

122-903

Electromechanical Relay 208/240VAC 40A DPST-NO Contactor Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 208/240VAC 40A DPST-NO Contactor Relay
Search Keywords: 122903
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stancor
Part No: 122-903
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 40 A
Contact Arrangement: DPST-NO
AC Coil Voltage: 208,240 V
Maximum AC Voltage Rating: 600 V
Termination Style: 0.25 Quick Connect
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 122-903 RoHS compliant?
Yes, 122-903 is RoHS compliant.
What is the lead time for 122-903?
The standard lead time for 122-903 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.03
5
$24.53
10
$18.87
25
$18.59
50
$18.19
100
$14.26
250 +
$14.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!