- Home ›
- All Products›
- 15-104-1-05
15-104-1-05
Staffall INC
Turret Terminal 3.66mm 1.6mm Electro-Solder Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Turret Terminal 3.66mm 1.6mm Electro-Solder Over Copper
Search Keywords: 15104105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Staffall INC
-
Part No:15-104-1-05
-
Alias/AKA:M55155/29XH02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
855
Can Ship immediately
4 Weeks
can ship
7/9/26